Phoenix Contact, 30279 Shield Connection Terminal Block for use with for use with Terminal Blocks

Subtotal (1 pack of 300 units)*

£1,310.29

(exc. VAT)

£1,572.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,310.29£4.368

*price indicative

RS Stock No.:
658-569
Mfr. Part No.:
3027941
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shield Connection Terminal Block

For Use With

Terminal Block

Series

30279

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact SK 14 VPE 300 is an advanced shield connection clamp, designed for reliable and efficient connection to busbars. This innovative terminal block is engineered to accommodate a range of cable diameters, ensuring versatility in various applications. Ideal for direct and busbar mounting, the product promises easy handling and robust performance. With its impressive contact resistance of less than 1 mΩ, it guarantees optimal electrical connectivity. Engineered from high-quality steel and featuring a spring-loaded pressure plate, the clamp ensures secure connections while providing ease of use across different installation scenarios. Its thoughtful design acknowledges the stringent requirements of wiring in potentially explosive areas, offering peace of mind without compromising on compliance.

Suitable for both direct and busbar mounting, enhancing installation flexibility
Spring-loaded design for effortless operation and reliable gripping
Low contact resistance enables superior electrical performance
Constructed from durable steel, ensuring long-lasting use
Compatible with a wide range of cable diameters for versatile application
Compact dimensions facilitate use in space-constrained environments
Knurled screw allows for easy adjustments and torque applications

Related links