Schneider Electric, Linergy TR Marking Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 590-022
- Mfr. Part No.:
- NSYTRAB610
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.73
(exc. VAT)
£0.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £0.73 | £0.073 |
5 - 9 | £0.67 | £0.067 |
10 + | £0.61 | £0.061 |
*price indicative
- RS Stock No.:
- 590-022
- Mfr. Part No.:
- NSYTRAB610
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Marking Strip | |
For Use With | Terminal Block | |
Series | Linergy TR | |
Mounting Type | Clip Mount | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Marking Strip | ||
For Use With Terminal Block | ||
Series Linergy TR | ||
Mounting Type Clip Mount | ||
- COO (Country of Origin):
- DE
The Schneider Electric Marking strip Linergy TR is a 6mm wide clip-in type, designed for easy terminal labeling. It features horizontal numeric characters from 1 to 10 for clear identification. Suitable for structured and efficient panel wiring. Ideal for use in industrial and control applications.
Polyamide material
1.4 g net weight
1.4 g net weight