Limit value monitoring, Input : 0-10 V
- RS Stock No.:
- 577-728
- Mfr. Part No.:
- 8260280000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 577-728
- Mfr. Part No.:
- 8260280000
- Brand:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- Limit value monitoring Input : 0-20 mA
- Siemens 6AG2136 Series Input Module, 0 → 10 V
- Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer 0 → 10 mA 0
- Red Lion PXU Panel Mount PID Temperature Controller 2 Output 0-10 V dc 100 → 240 V
- Red Lion PXU Panel Mount PID Temperature Controller 2 Output 0-10 V dc 24 V dc Supply
- LEM APR Series Current Transformer 50:1 0 → 10 V Output 24 V dc
- Phoenix Contact MCR Series DIN Rail Mounted Current Transducer 0 - 300A M32 Bore, 24 V
- LEM APR Series Current Transformer 100:1 0 → 10 V Output 24 V dc
