Phoenix Contact Fixed Bridge
- RS Stock No.:
- 567-316
- Mfr. Part No.:
- 5772605
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£171.34
(exc. VAT)
£205.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.34 | £17.134 |
*price indicative
- RS Stock No.:
- 567-316
- Mfr. Part No.:
- 5772605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fixed Bridge | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fixed Bridge | ||
- COO (Country of Origin):
- CN
The Phoenix Contact FBI 3-10 Fixed Bridge represents an innovative solution for reliable electrical connections in various applications. Designed with a robust screw mounting mechanism, this product ensures secure and stable connections while maintaining optimal performance. Its silver-coloured, copper construction not only enhances conductivity but also adds durability, making it suitable for diverse environments. With a pitch of 10 mm and three positions, it offers flexibility for various configurations, accommodating the demands of modern electrical systems. Ideal for use in industrial settings, this product is compliant with stringent environmental regulations, ensuring peace of mind for users concerned about sustainability. Whether you're upgrading existing systems or starting anew, this fixed bridge is engineered to deliver excellence, ensuring long-term satisfaction.
Engineered for stability in electrical connections
Constructed from high-quality copper for enhanced conductivity
Silver-coloured finish provides additional protection against corrosion
Compatible with various applications due to its flexible design
Screw mounting type ensures easy and reliable installation
Complies with EU RoHS, promoting environmental standards
Versatile pitch accommodates a range of configurations
Constructed from high-quality copper for enhanced conductivity
Silver-coloured finish provides additional protection against corrosion
Compatible with various applications due to its flexible design
Screw mounting type ensures easy and reliable installation
Complies with EU RoHS, promoting environmental standards
Versatile pitch accommodates a range of configurations
Related links
- Phoenix Contact Fixed Bridge
- Phoenix Contact Fixed Bridge for Use with Terminal block
- Phoenix Contact FBI3- 8 Series Fixed Bridge
- Phoenix Contact FBI5-15 Series Fixed Bridge
- Phoenix Contact FB2-25 Series Fixed Bridge
- Phoenix Contact FBI3-20 Series Fixed Bridge
- Phoenix Contact FB 10- 8-EX Series Fixed Bridge
- Phoenix Contact FBR 80-5-EX Series Fixed Bridge
