Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks

Subtotal (1 pack of 50 units)*

£123.84

(exc. VAT)

£148.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£123.84£2.477

*price indicative

RS Stock No.:
565-764
Mfr. Part No.:
0803719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

For Use With

Terminal Blocks

Series

EMLP

Mounting Type

Screw

COO (Country of Origin):
CN
The Phoenix Contact Marker Carrier is specifically designed for effective identification of terminal groups within electrical installations. Ideal for mounting on NS 32 or NS 35/7.5 terminal strips, it offers a clear marking field of 60 x 10 mm, facilitating swift and easy identification. Crafted from durable PA material, the carrier is engineered to withstand a range of environmental conditions, ensuring long-lasting performance. Its grey colour aligns with industry standards, making it a practical choice for professional settings. The product not only meets stringent flammability and smoke toxicity regulations but also complies with RoHS directives, highlighting its commitment to safety and environmental responsibility. This product is an essential component for anyone looking to maintain organisation and clarity in wiring setups.

Tailored for seamless integration with NS 32 and NS 35/7.5 terminal strips
Incorporates a marking field that allows for concise labelling
Constructed from a high-quality PA material for enhanced durability
Designed to withstand extreme operating temperatures from -40 °C to 100 °C
Meets rigorous environmental and safety standards ensuring safe usage in sensitive applications
Latching mount type simplifies the installation process enhancing usability
Free from silicone and halogens making it safer for diverse applications