Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 565-760
- Mfr. Part No.:
- 0828282
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£350.17
(exc. VAT)
£420.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £350.17 | £14.007 |
*price indicative
- RS Stock No.:
- 565-760
- Mfr. Part No.:
- 0828282
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Carrier | |
For Use With | Terminal Blocks | |
Series | EMLP | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
Output Optocoupler Module Socket
The Phoenix Contact marker carrier is expertly designed to enhance the functionality of your terminal blocks, offering a practical solution for efficient labelling. Engineered for versatility, it can accommodate various terminal markers, significantly increasing your labelling area. With a robust length of 300 mm, this product is ideal for manual cutting, enabling precision and customisation to meet your specific requirements. The latching mounting type ensures secure installation, making it compatible with all terminal blocks in the CLIPLINE complete system featuring a flat lateral marker groove. This marker carrier not only streamlines your labelling process but also guarantees compliance with the demanding standards of modern industry, making it an essential addition to your workspace.
Crafted for manual cutting to accommodate various terminal markers
Compatible with the CLIPLINE complete system's terminal blocks for seamless integration
Designed to enhance the overall labelling area for improved visibility
Constructed from durable materials ensuring long-lasting performance
Offers flexibility in installation with easy latching mounting
Meets rigorous EU RoHS and REACH compliance standards for responsible use
Lightweight design ensures minimal impact on overall terminal block weight
Compatible with the CLIPLINE complete system's terminal blocks for seamless integration
Designed to enhance the overall labelling area for improved visibility
Constructed from durable materials ensuring long-lasting performance
Offers flexibility in installation with easy latching mounting
Meets rigorous EU RoHS and REACH compliance standards for responsible use
Lightweight design ensures minimal impact on overall terminal block weight