Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 565-669
- Mfr. Part No.:
- 0831505
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£101.80
(exc. VAT)
£122.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £101.80 | £20.36 |
*price indicative
- RS Stock No.:
- 565-669
- Mfr. Part No.:
- 0831505
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cable Marker | |
For Use With | Conductor And Cable | |
Series | LS-WMTB | |
Mounting Type | Assembly With Cable Ties | |
Wire Size | 2.9 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Mounting Type Assembly With Cable Ties | ||
Wire Size 2.9 mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-AL (D30) cable marker is an essential accessory for professionals seeking a reliable solution for wire and cable identification. Designed for durability, this product features a lightweight yet robust aluminium construction that is ideal for marking cables with diameters over 2.9 mm. It offers an efficient assembly method using cable ties, ensuring secure placement in various environments. The anodised surface not only enhances its aesthetic appeal but also provides increased resistance against environmental challenges, making it suitable for long-term usage. With a capacity for 20 individual labels, it streamlines your labelling process while maintaining a clean and orderly appearance. Additionally, its compatibility with direct laser marking technology ensures clear and professional inscriptions. This versatile marker stands up to rigorous testing, confirming its suitability for even the most demanding applications.
Constructed from lightweight and high-strength aluminium for longevity
Anodised surface enhances durability and resistance to wear
Compatible with direct laser marking for precise identification
Offers robust mounting using cable ties for secure installation
Designed for large-scale labelling, catering to various industry needs
Meets stringent environmental conditions for reliable performance
Tested for wipe resistance to ensure clear markings over time
RoHS compliant, demonstrating commitment to environmental standards
Shelf life of 2 years, ensuring quality and reliability for extended use
Anodised surface enhances durability and resistance to wear
Compatible with direct laser marking for precise identification
Offers robust mounting using cable ties for secure installation
Designed for large-scale labelling, catering to various industry needs
Meets stringent environmental conditions for reliable performance
Tested for wipe resistance to ensure clear markings over time
RoHS compliant, demonstrating commitment to environmental standards
Shelf life of 2 years, ensuring quality and reliability for extended use