Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 557-399
- Mfr. Part No.:
- 0831087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £73.61 | £0.736 |
*price indicative
- RS Stock No.:
- 557-399
- Mfr. Part No.:
- 0831087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Insert Label | |
For Use With | Terminal Blocks | |
Series | PMST | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marking label is designed specifically for the identification of flow substances in accordance with DIN 2403 standards. Crafted from high-quality PVC, this product ensures durability and clarity in labelling, making it an ideal choice for various applications including the CARRIER-PMP systems. The engaging yellow colour not only stands out but also contributes to workplace safety and efficiency by providing clear identification of conveyed fluids. With a robust material strength, this label is built to withstand a range of environmental conditions, demonstrating its UV resistance for enduring performance even in challenging settings. It complies with important industry standards, reinforcing its reliability and suitability for professional use.
Offers excellent UV resistance for long lasting visibility
Meets DIN 2403 standards for consistent safety and identification
Latching mounting type simplifies installation and application
Utilises PVC materials that are free from silicone and cadmium
Compact dimensions make it easy to integrate into various systems
Supports ambient temperature ranges suitable for diverse conditions
Shelf life of 12 months ensures reliability for future use
Meets DIN 2403 standards for consistent safety and identification
Latching mounting type simplifies installation and application
Utilises PVC materials that are free from silicone and cadmium
Compact dimensions make it easy to integrate into various systems
Supports ambient temperature ranges suitable for diverse conditions
Shelf life of 12 months ensures reliability for future use
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EMT Insert Label for use with Inline Modules