Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable

Subtotal (1 pack of 5 units)*

£355.92

(exc. VAT)

£427.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£355.92£71.184

*price indicative

RS Stock No.:
557-381
Mfr. Part No.:
0827747
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

For Use With

Conductor And Cable

Series

UC-WMC

Mounting Type

Clip Mount

Wire Size

4.9 mm

COO (Country of Origin):
PL
The Phoenix Contact conductor marker, designed in a convenient sheet format, revolutionises labelling solutions for your electrical applications. It caters to diverse wiring needs, offering a robust and reliable method to identify cables efficiently. Manufactured from durable materials, this product not only ensures high-quality performance but also adheres to compliance standards to guarantee safety and reliability. Its easy slide-on installation coupled with the ability to print custom labels seamlessly enhances productivity and organisation. With the support of innovative UV LED technology, this marker presents an ideal solution for today’s sophisticated electrical labelling requirements.

Prints quickly and effortlessly using compatible BLUEMARK systems
Features a high degree of positioning accuracy for precise printing
Provides a tight fit suitable for applications prone to vibrations
Allows space for functional text to enhance clarity and usability
Custom marking is available to meet specific labelling requirements
Supplied in uniform sheets, simplifying handling and storage
Crafted from flame-retardant materials for added safety assurance
UV resistance ensures lasting legibility in varied environmental conditions
Designed to withstand extreme temperatures, ensuring durability

Related links