Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 557-311
- Mfr. Part No.:
- 0819039
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-311
- Mfr. Part No.:
- 0819039
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Conductor Marker | |
For Use With | Conductor And Cable | |
Series | UC-WMC | |
Mounting Type | Clip Mount | |
Wire Size | 7.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Mounting Type Clip Mount | ||
Wire Size 7.5 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 7.5 (23X8) RD Conductor Marker is your solution for efficient and reliable conductor identification. Designed to meet the needs of modern wiring installations, this innovative marking system offers exceptional ease of use combined with high functionality. Crafted from high-quality materials, these markers withstand demanding environments while delivering clear visibility for identification tasks. Suitable for a range of cable diameters, it features an easy clip-on mounting method that simplifies installation even after wiring is complete. With its robust performance and versatile applications, this conductor marker not only enhances organisation but also supports compliance with industry standards.
Markers are supplied in uniform sheets for quick handling
Supports multi-line labelling for maximum information display
Allows for custom marking according to specific requirements
Offers a high degree of printing accuracy to ensure precise identification
Facilitates one-handed installation, streamlining workflow
Available in vibrant red for high visibility in all settings
Constructed from flame-retardant materials for enhanced safety
Designed to perform optimally in a temperature range from -40 °C to 120 °C
Supports multi-line labelling for maximum information display
Allows for custom marking according to specific requirements
Offers a high degree of printing accuracy to ensure precise identification
Facilitates one-handed installation, streamlining workflow
Available in vibrant red for high visibility in all settings
Constructed from flame-retardant materials for enhanced safety
Designed to perform optimally in a temperature range from -40 °C to 120 °C