Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 557-283
- Mfr. Part No.:
- 0825386
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 557-283
- Mfr. Part No.:
- 0825386
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Conductor Marker | |
For Use With | Conductor And Cable | |
Series | UC-WMC | |
Mounting Type | Clip Mount | |
Wire Size | 5.6 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Mounting Type Clip Mount | ||
Wire Size 5.6 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is expertly designed to provide clear and efficient labelling for control lines associated with larger cable sheaths. Crafted from durable materials, it features a vibrant yellow colour that ensures high visibility in various environments. The marker can be printed quickly using BLUEMARK printing systems, offering a streamlined labelling solution for professionals. Additionally, its innovative design allows for easy one-handed mounting, making it a practical choice for those looking to enhance organisation in their electrical setups. With multiple labelling areas, users can ensure that vital information is readily available, supporting multi-line labelling needs. This product not only simplifies the identification process but also supports a high degree of positioning accuracy for reliable results in real-time applications.
Easily printed using BLUEMARK printing systems for quick labelling
Constructed for heavy-duty use with compliance to various standards
Practical one-handed mounting capability supports efficient installation
Provides clear visibility with two distinct labelling areas
Engineered to fit cable diameters from 4.2 mm to 5.6 mm
Custom marking options available to suit specific user requirements
Unlabeled sheets offer maximum flexibility for varied applications
Constructed for heavy-duty use with compliance to various standards
Practical one-handed mounting capability supports efficient installation
Provides clear visibility with two distinct labelling areas
Engineered to fit cable diameters from 4.2 mm to 5.6 mm
Custom marking options available to suit specific user requirements
Unlabeled sheets offer maximum flexibility for varied applications
Related links
- Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC 3.1 Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact, UC-WMC 5.6 (23X8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductor