Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 557-264
- Mfr. Part No.:
- 0831085
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.96 | £0.81 |
*price indicative
- RS Stock No.:
- 557-264
- Mfr. Part No.:
- 0831085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label is designed to enhance the identification of flow-through substances efficiently and reliably. Crafted to meet stringent standards, this high-quality labelled systems marker provides a central hole for additional fixation using a pop rivet. This flexibility allows for seamless integration with various carriers, including the CARRIER-PMP and CARRIER-L-PMP models, ensuring robust and secure applications in accordance with DIN 2403 regulations. Its black PVC construction, combined with its UV resistance and durable flammability properties, guarantees longevity even in challenging environments. With its user-friendly design, this insert label not only ensures clarity in marking but also enhances overall operational efficiency, making it an indispensable asset for professionals in the field.
Constructed from high-quality PVC for durability and reliability
Central hole enables easy attachment using a pop rivet
UV resistant ensuring longevity in outdoor applications
Highly flammable rated providing safety under exposure
Ideal for identification according to established DIN 2403 standards
Compatible with various carrier systems within the product range
Effective in diverse ambient temperature conditions ranging from -30 °C to 80 °C
Designed for ease of mounting facilitating quick installations
Central hole enables easy attachment using a pop rivet
UV resistant ensuring longevity in outdoor applications
Highly flammable rated providing safety under exposure
Ideal for identification according to established DIN 2403 standards
Compatible with various carrier systems within the product range
Effective in diverse ambient temperature conditions ranging from -30 °C to 80 °C
Designed for ease of mounting facilitating quick installations
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Control Cabinets
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
