Phoenix Contact, EMP-AL Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR
- RS Stock No.:
- 557-261
- Mfr. Part No.:
- 0830796
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-261
- Mfr. Part No.:
- 0830796
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Equipment Marker | |
For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | |
Series | EMP-AL | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Equipment Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series EMP-AL | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marking is designed for those seeking a reliable and efficient labelling solution. Constructed from high-quality aluminium, this marking label combines durability with a lightweight design, making it ideal for various applications. The anodised surface not only enhances aesthetic appeal but also guarantees increased resistance to wear and tear. This product is perfect for quick and easy identification, utilising UV LED technology for precise markings, ensuring that your labels remain legible and intact over time, even in challenging conditions. The innovative latching mounting type allows for straightforward installation, catering to diverse operational environments. Experience the blend of functionality and elegance with this outstanding equipment marking solution.
Aluminium construction promotes high strength while being lightweight
Anodised surface enhances durability ensuring longevity
Allows for fast and economical marking with BLUEMARK technology
Latching mounting type simplifies installation processes
Complies with stringent environmental standards for safe use
Resistant to various chemical substances maintaining clarity over time
Tested for superior scratch resistance suitable for demanding environments
Designed for optimal performance in a wide temperature range
Anodised surface enhances durability ensuring longevity
Allows for fast and economical marking with BLUEMARK technology
Latching mounting type simplifies installation processes
Complies with stringent environmental standards for safe use
Resistant to various chemical substances maintaining clarity over time
Tested for superior scratch resistance suitable for demanding environments
Designed for optimal performance in a wide temperature range