Phoenix Contact, EMP-AL Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR
- RS Stock No.:
- 557-260
- Mfr. Part No.:
- 0830779
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-260
- Mfr. Part No.:
- 0830779
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Equipment Marker | |
For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | |
Series | EMP-AL | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Equipment Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series EMP-AL | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust equipment marking solution offers an ideal blend of functionality and durability for various applications. Designed specifically for use with BLUEMARK identification technologies, this aluminium label is lightweight yet strong, ensuring easy handling and effective marking solutions. The aesthetically pleasing anodised surface not only enhances its longevity but also adds a professional touch to your identification needs. While challenges in the global procurement market have influenced material quality, rest assured that it has no impact on performance or durability. This solution is perfect for those seeking reliable and clear identification without compromising on durability or aesthetic appeal.
Aluminium construction provides a lightweight yet strong marking solution
Easily integrates with various BLUEMARK technologies for seamless identification
Anodised surface ensures enhanced durability and resistance to wear and tear
Tested for high environmental resilience, making it suitable for demanding conditions
Designed for quick and simple application, saving time in labelling tasks
No silicone, halogen, or cadmium in components, ensuring compliance with environmental standards
Features a latching mounting type for secure attachment
Easily integrates with various BLUEMARK technologies for seamless identification
Anodised surface ensures enhanced durability and resistance to wear and tear
Tested for high environmental resilience, making it suitable for demanding conditions
Designed for quick and simple application, saving time in labelling tasks
No silicone, halogen, or cadmium in components, ensuring compliance with environmental standards
Features a latching mounting type for secure attachment