Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
557-246
Mfr. Part No.:
0831618
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Mounting Type

Adhesive

COO (Country of Origin):
CN
The Phoenix Contact device marker, designed for efficient identification, features an elegant aluminum finish that blends aesthetics with functionality. Crafted with high-strength materials, it ensures durability while being lightweight, making it an ideal solution for various labelling needs. The marker is specifically engineered for direct laser marking, allowing for clear, precise inscriptions that stand the test of time. With a mounting option that includes screws and rivets, installation is straightforward and versatile. This marker not only meets but exceeds industry standards for durability and resistance, ensuring that your equipment remains identifiable in even the most challenging conditions.

Innovative aluminum material enhances strength and lightweight design
Anodised surface provides increased durability against wear and tear
Direct laser marking technology guarantees high-quality, precise labels
Versatile mounting options accommodate various installation needs
Outstanding resistance to a range of environmental conditions
Compliant with RoHS standards, supporting environmentally responsible use
Tested for scratch resistance to ensure lasting legibility
Designed for use in a wide temperature range for adaptability