Phoenix Contact, EMP Cover for use with Terminal Blocks
- RS Stock No.:
- 557-233
- Mfr. Part No.:
- 0829520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£368.90
(exc. VAT)
£442.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £368.90 | £14.756 |
*price indicative
- RS Stock No.:
- 557-233
- Mfr. Part No.:
- 0829520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover | |
| For Use With | Terminal Blocks | |
| Series | EMP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
For Use With Terminal Blocks | ||
Series EMP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cover is designed to provide optimal protection and functionality for your applications. Crafted from high-quality PVC material, it ensures durability while maintaining a transparent finish, allowing visibility of the labelled content. With its latching mounting type, installation is seamless and secure. The product accommodates a text field that measures 1000 mm in width and 15 mm in height, perfect for custom labelling. Its robust environmental compliance, including RoHS adherence, guarantees that the cover meets industrial standards for safety and sustainability. Whether you require protection in harsh conditions or simple organisation for your components, this cover is the ideal solution, tailored to meet the demands of various environments.
Sleek transparent design enhances visibility of text and labels
Latching mounting type ensures a secure and easy installation
RoHS compliant material reflects commitment to sustainability
Tested for UV resistance, providing longevity in outdoor applications
Accommodates a generous text field for customisation
Operational temperature range supports usage across diverse environments
Recommended storage conditions prolong product life and performance
Lightweight construction of 27.5g eases handling and installation
Latching mounting type ensures a secure and easy installation
RoHS compliant material reflects commitment to sustainability
Tested for UV resistance, providing longevity in outdoor applications
Accommodates a generous text field for customisation
Operational temperature range supports usage across diverse environments
Recommended storage conditions prolong product life and performance
Lightweight construction of 27.5g eases handling and installation
Related links
- Phoenix Contact, EMP-AL Equipment Marking for use with for use with Terminal Blocks
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UC-EMP (60X15) Terminal Block Marker
- Phoenix Contact, UC-EMP (17X15) Terminal Block Marker
- Phoenix Contact, US-EMP (60X15) Terminal Block Marker
- Phoenix Contact, UC-EMP (60X15) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (27X8) YE Terminal Block Marker
