Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 557-230
- Mfr. Part No.:
- 0828986
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£139.80
(exc. VAT)
£167.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £139.80 | £2.796 |
*price indicative
- RS Stock No.:
- 557-230
- Mfr. Part No.:
- 0828986
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Carrier | |
For Use With | Terminal Blocks | |
Series | EMLP | |
Mounting Type | Screw | |
Wire Size | 22 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
Wire Size 22 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker carrier offers a versatile labelling solution for buttons and switches with a diameter of 22 mm, providing customisation options to enhance any workspace. Designed for practicality, it features a robust black finish that seamlessly integrates into a variety of settings. The thoughtful dimensions and carefully considered mounting options ensure ease of installation and application, making it an essential component for organisation and clarity in control panels. With its ability to withstand demanding environments, this product guarantees longevity and reliability, catering to diverse industrial needs. Whether youre labelling important controls or enhancing the aesthetic of your equipment, this marker carrier is built to meet and exceed expectations within your operational context.
Custom labelling is achievable using thermal transfer labels for a professional finish
A transparent adhesive protective foil is available for added label durability
Compatible with an array of buttons and switches, ensuring wide usage
Manufactured from high-quality PA material for enhanced longevity
Environmental compliance with EU RoHS and no hazardous substances present
Structured for easy mounting via screws or rivets, simplifying installation processes
Generously sized text fields enable clear information display to aid functionality
A transparent adhesive protective foil is available for added label durability
Compatible with an array of buttons and switches, ensuring wide usage
Manufactured from high-quality PA material for enhanced longevity
Environmental compliance with EU RoHS and no hazardous substances present
Structured for easy mounting via screws or rivets, simplifying installation processes
Generously sized text fields enable clear information display to aid functionality