Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable

Subtotal (1 pack of 5 units)*

£320.35

(exc. VAT)

£384.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£320.35£64.07

*price indicative

RS Stock No.:
557-227
Mfr. Part No.:
0827735
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

For Use With

Conductor And Cable

Series

UC-WMC

Mounting Type

Clip Mount

Wire Size

4.9 mm

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed to meet a variety of labelling needs with unparalleled ease. Constructed in a vibrant blue colour, this product is ideal for personalising conductors in an efficient manner. Thanks to its unique UniCard labelling range, users can quickly slide the markers onto conductors with pinpoint accuracy, making identification straightforward, even in dynamic environments. The premium quality material employed ensures excellent durability and resilience, allowing the marker to withstand harsh conditions. Engineered to comply with various industry standards, this conductor marker provides reliable and lasting performance. It is a perfect match for users seeking to enhance organisation and efficiency in their electrical setups.

Effortlessly labels conductors using slide-on application
Compatible with various labelling systems for instant customisation
Features a large text area for clear identification
UV resistance ensures longevity and durability in diverse conditions
Constructed from high-quality materials to enhance resilience
Designed to fit a specific cable diameter range for a secure fit
Environmental compliance guarantees responsible usage
Available in sheets for simple storage and printing