Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 557-195
- Mfr. Part No.:
- 0831086
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £73.61 | £0.736 |
*price indicative
- RS Stock No.:
- 557-195
- Mfr. Part No.:
- 0831086
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Insert Label | |
For Use With | Terminal Blocks | |
Series | PMST | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled systems marker is specifically designed for the clear identification of conveyed fluids in accordance with DIN 2403 standards. Crafted with a notable focus on durability and efficiency, this product ensures that important information is consistently visible during operations. The marker boasts a robust construction with PVC material, providing UV resistance and compliance with stringent environmental standards. Ideal for use in various applications, it features a smart design, making it a reliable choice for both storage and transport. By selecting this marking solution, you enhance not only safety but also operational consistency, thus minimising the risk of miscommunication.
Constructed from high-quality PVC for enhanced longevity
Meets DIN 2403 standards for fluid identification
UV resistant to withstand challenging environmental conditions
Designed for optimal performance in a temperature range from -30 °C to 80 °C
Holds a shelf life of 12 months ensuring reliability when needed
Practical latching mounting type simplifies installation
Free from silicone and cadmium promoting a safer environment
Compliant with EU RoHS guidelines ensuring substance safety
Meets DIN 2403 standards for fluid identification
UV resistant to withstand challenging environmental conditions
Designed for optimal performance in a temperature range from -30 °C to 80 °C
Holds a shelf life of 12 months ensuring reliability when needed
Practical latching mounting type simplifies installation
Free from silicone and cadmium promoting a safer environment
Compliant with EU RoHS guidelines ensuring substance safety
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EMT Insert Label for use with Inline Modules