Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 556-105
- Mfr. Part No.:
- 0825384
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£214.75
(exc. VAT)
£257.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.75 | £42.95 |
*price indicative
- RS Stock No.:
- 556-105
- Mfr. Part No.:
- 0825384
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Mounting Type | Clip Mount | |
| Wire Size | 5.6 mm | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Mounting Type Clip Mount | ||
Wire Size 5.6 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker combines functionality and efficiency, specifically designed for clear and accurate identification of control lines on cables with larger diameters. Its user-friendly card format features a vibrant green colour that enhances visibility, making it ideal for ensuring labels are easy to read in various environments. Crafted from high-quality materials, the product supports a broad range of cable diameters and allows for exceptional positioning accuracy during printing. It is perfect for professionals seeking to streamline their labeling processes with reliable and durable markers.
Equipped for quick printing with various BLUEMARK systems
Designed for one-handed mounting even after installation
Offers multi-line labelling capabilities for added convenience
Supplied in uniform sheets that facilitate neat and tidy organisation
Enables inclusion of functional texts for enhanced identification
Complies with RoHS standards for environmentally responsible use
Tested for durability and resistance against various environmental factors
Designed for one-handed mounting even after installation
Offers multi-line labelling capabilities for added convenience
Supplied in uniform sheets that facilitate neat and tidy organisation
Enables inclusion of functional texts for enhanced identification
Complies with RoHS standards for environmentally responsible use
Tested for durability and resistance against various environmental factors
Related links
- Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC 3.1 Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact, UC-WMC 5.6 (23X8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductor
