Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 556-104
- Mfr. Part No.:
- 0831083
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.96 | £0.81 |
*price indicative
- RS Stock No.:
- 556-104
- Mfr. Part No.:
- 0831083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled systems marker is designed for the effective identification of flow-through substances, complying with DIN 2403 standards. With its focused dimensions of 10 mm in width and 38 mm in length, this product integrates seamlessly into various applications where clear labelling is paramount. Constructed from durable PVC and featuring a brown colour that aligns with industry standards, it stands resilient against both environmental stressors and operational demands. Its thoughtful design incorporates a centred hole, allowing for straightforward mounting with pop rivets. This ensures easy assembly onto various carriers, specifically tailored for use alongside the CARRIER-PMP and CARRIER/L-PMP series. Sustainable manufacturing practices have guided its creation, resulting in a product thats free from silicone and cadmium, marking it as an environmentally responsible choice for professionals seeking reliability in their labelling solutions.
Designed for optimal identification of flow substances according to industry standards
Robust PVC construction ensures longevity and resistance to wear
Brown colour provides clear visibility and enhances readability
Includes a centred mounting hole for secure installation
Compatible with multiple carrier systems for versatile usage
Manufactured without harmful substances, supporting eco-friendly practices
Tested for UV resistance, ensuring durability in various conditions
Operates effectively in a wide temperature range for added versatility
Robust PVC construction ensures longevity and resistance to wear
Brown colour provides clear visibility and enhances readability
Includes a centred mounting hole for secure installation
Compatible with multiple carrier systems for versatile usage
Manufactured without harmful substances, supporting eco-friendly practices
Tested for UV resistance, ensuring durability in various conditions
Operates effectively in a wide temperature range for added versatility
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Control Cabinets
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
