Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 556-103
- Mfr. Part No.:
- 0831080
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.96 | £0.81 |
*price indicative
- RS Stock No.:
- 556-103
- Mfr. Part No.:
- 0831080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is an essential component designed for the effective identification of flow-through substances, ensuring compliance with DIN 2403 standards. Crafted from durable PVC, this labelled systems marker aligns functionality with reliability, making it a go-to solution for orderly management in various applications. Not only does it offer precise identification, but its sleek violet colour ensures that it stands out, facilitating quick recognition. Equipped for easy latching mounting, the label provides versatility in installation options while maintaining a robust performance range. Suitable for a wide array of ambient conditions, its resilience is further demonstrated through rigorous UV resistance testing and a comprehensive shelf life. This product embodies quality and practicality tailored for professional environments.
Designed specifically for flow substance identification
Made from high-quality, durable PVC material
Features a striking violet colour for enhanced visibility
Mounting is simplified with a convenient latching type
Meets stringent environmental regulations, ensuring eco-friendliness
Resistant to UV exposure, guaranteeing longevity
Operates effectively in a wide temperature range
Includes provisions for easy installation and replacement
Made from high-quality, durable PVC material
Features a striking violet colour for enhanced visibility
Mounting is simplified with a convenient latching type
Meets stringent environmental regulations, ensuring eco-friendliness
Resistant to UV exposure, guaranteeing longevity
Operates effectively in a wide temperature range
Includes provisions for easy installation and replacement
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Control Cabinets
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
