Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 556-057
- Mfr. Part No.:
- 0819673
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£214.75
(exc. VAT)
£257.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £214.75 | £42.95 |
*price indicative
- RS Stock No.:
- 556-057
- Mfr. Part No.:
- 0819673
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Conductor Marker | |
For Use With | Conductor And Cable | |
Series | UC-WMC | |
Mounting Type | Clip Mount | |
Wire Size | 7.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Mounting Type Clip Mount | ||
Wire Size 7.5 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is designed for efficient and clear labelling of cables with diameters ranging from 5 mm to 7.5 mm. Crafted to meet high standards, it ensures that your control lines remain identifiable even in complex installations. The product features a user-friendly design, allowing for one-handed mounting and multi-line labelling. Whether youre in an industrial setting or managing intricate wiring, this item delivers robust performance. It also boasts compatibility with various labelling technologies, ensuring precise identification in any scenario. With excellent resilience against environmental factors, it meets stringent compliance standards, catering to a range of applications from control cabinet construction to rail vehicles. This product not only simplifies your labelling tasks but also enhances the overall organisation of your wiring systems.
Adaptable to various labelling systems for greater flexibility
Produces highly legible labels to ensure clarity in identification
Facilitates quick and easy printing with standard systems
Mounts securely even after installation has completed
Includes function texts for easy reference
Tested for wipe resistance to maintain label integrity
Compliance with stringent environmental standards ensures reliability
Robust design withstands extreme temperatures ranging from -40 °C to 120 °C
Crafted from materials free of silicone and halogens
Produces highly legible labels to ensure clarity in identification
Facilitates quick and easy printing with standard systems
Mounts securely even after installation has completed
Includes function texts for easy reference
Tested for wipe resistance to maintain label integrity
Compliance with stringent environmental standards ensures reliability
Robust design withstands extreme temperatures ranging from -40 °C to 120 °C
Crafted from materials free of silicone and halogens