Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 556-007
- Mfr. Part No.:
- 0831095
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £73.61 | £0.736 |
*price indicative
- RS Stock No.:
- 556-007
- Mfr. Part No.:
- 0831095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled systems marker is meticulously designed for the identification of flow substances, adhering rigorously to DIN 2403 standards. Crafted from high-quality PVC, it features a robust black finish, ensuring optimal visibility and durability in various settings. With its latching mounting type, it effortlessly integrates into existing systems, providing a seamless identification solution. This product is not just functional but also resilient, equipped to withstand harsh environmental conditions, including a wide temperature range, making it suitable for various operational needs. Moreover, the compliance with EU RoHS and REACH guidelines underscores its commitment to environmental sustainability, offering peace of mind for eco-conscious users. Perfectly suited for use in flow applications, this marker is an essential tool for maintaining clarity and efficiency in any operational environment.
Designed for accurate identification of flow substances
Constructed with durable PVC for long-lasting performance
Robust black colour ensures excellent visibility
Latching mounting type allows for quick and easy installation
Resistant to UV exposure for longevity in various environments
Optimised for a broad temperature range from -30 °C to 80 °C
Complies with EU RoHS and REACH substance regulations
Free from harmful substances like silicone and cadmium
Built to remain functional even under challenging conditions
Ideal for industrial and commercial applications requiring clear identification
Constructed with durable PVC for long-lasting performance
Robust black colour ensures excellent visibility
Latching mounting type allows for quick and easy installation
Resistant to UV exposure for longevity in various environments
Optimised for a broad temperature range from -30 °C to 80 °C
Complies with EU RoHS and REACH substance regulations
Free from harmful substances like silicone and cadmium
Built to remain functional even under challenging conditions
Ideal for industrial and commercial applications requiring clear identification
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Control Cabinets
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
