Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 556-003
- Mfr. Part No.:
- 0831081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £80.96 | £0.81 |
*price indicative
- RS Stock No.:
- 556-003
- Mfr. Part No.:
- 0831081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Insert Label | |
For Use With | Terminal Blocks | |
Series | PMST | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled systems marker is specifically designed for the identification of flow-through substances, ensuring compliance with DIN 2403 standards. Constructed from durable PVC, the marker features a vibrant green colour, making it easily visible in various applications. Its precise dimensions of 10 mm in width and 38 mm in length make it ideal for versatile mounting situations. The marker can be securely affixed using a pop rivet through the centred hole, providing an extra layer of stability when used in the CARRIER-PMP and other compatible systems. With a flammability rating of V0 according to UL 94, this product ensures safety in demanding environments. Additionally, it has been rigorously tested for UV resistance, making it suitable for both indoor and outdoor use, adapting to a range of ambient conditions while maintaining its integrity over time.
Designed for easy attachment through a centrally located hole
Flammability rated V0 ensuring safety in various environments
Tested for UV resistance, suitable for outdoor applications
Wide operating temperature range accommodates diverse conditions
Pairs seamlessly with CARRIER-PMP systems for versatile usage
Free from hazardous substances, promoting environmentally friendly applications
Shelf life of 12 months ensures product longevity
Flammability rated V0 ensuring safety in various environments
Tested for UV resistance, suitable for outdoor applications
Wide operating temperature range accommodates diverse conditions
Pairs seamlessly with CARRIER-PMP systems for versatile usage
Free from hazardous substances, promoting environmentally friendly applications
Shelf life of 12 months ensures product longevity
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, EMT Insert Label for use with Axioline Modules
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EMT Insert Label for use with Inline Modules