Phoenix Contact, US-EMT Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 522-321
- Mfr. Part No.:
- 0803859
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.30
(exc. VAT)
£1,350.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,125.30 | £112.53 |
*price indicative
- RS Stock No.:
- 522-321
- Mfr. Part No.:
- 0803859
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
Series | US-EMT | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Dynamic device marking insert label combines efficiency and versatility, designed for seamless identification across various applications. With its vibrant yellow hue and robust polyester material, it ensures clear visibility and durability in demanding environments. The product features a latching mounting type, allowing for secure placement and easy attachment, making it an ideal choice for labelling needs in industrial settings. The thermal transfer identification technology guarantees high-quality printing, ensuring that your labels can endure scrutiny over time. Designed to meet rigorous standards, this product passes thorough testing for wipe resistance and exposure to various environmental conditions, making it suitable for a range of operational climates. Trust this insert label to provide reliable and effective marking solutions, essential for maintaining organized workflows and compliance in your workspace.
Suitable for marking devices in diverse industrial applications
Crafted from high-quality polyester for enhanced durability
Features a user-friendly latching mounting type for easy installation
Thermal transfer technology ensures lasting print quality
Resistant to UV exposure and extreme temperatures
Adheres to stringent wipe resistance standards for longevity
Optimised for clear visibility in vibrant yellow
Maintains stability in both storage and operational conditions
Accommodates multiple label individualisation needs with four labels per unit
Designed for easy personalisation with thermal printers
Crafted from high-quality polyester for enhanced durability
Features a user-friendly latching mounting type for easy installation
Thermal transfer technology ensures lasting print quality
Resistant to UV exposure and extreme temperatures
Adheres to stringent wipe resistance standards for longevity
Optimised for clear visibility in vibrant yellow
Maintains stability in both storage and operational conditions
Accommodates multiple label individualisation needs with four labels per unit
Designed for easy personalisation with thermal printers