Phoenix Contact, US-EMSP Device Marker for use with Terminal Blocks
- RS Stock No.:
- 522-307
- Mfr. Part No.:
- 0803038
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£481.13
(exc. VAT)
£577.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £481.13 | £48.113 |
*price indicative
- RS Stock No.:
- 522-307
- Mfr. Part No.:
- 0803038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | Terminal Blocks | |
Series | US-EMSP | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Terminal Blocks | ||
Series US-EMSP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is expertly engineered for seamless marking of devices across various applications. With a robust design featuring blue PVC material and exceptional dimensions, this marker ensures clear identification and labelling for optimal visibility. The integration of advanced technologies such as thermal transfer ensures high-quality labels that stand the test of time. Whether used in industrial environments or more controlled surroundings, its reliable performance meets diverse needs. Easy to handle and fit, the device marker is not just practical but also highly efficient, allowing quick labelling customisation to suit individual requirements. Ideal for any setting where effective identification is crucial, this device marker enhances both organisation and safety.
Designed for versatile mounting options using screws or rivets
Accommodates custom-labelling services tailored to unique specifications
Produced with perforated markers for straightforward separation and application
Exhibits excellent resistance to UV light for prolonged durability
Well-suited for a temperature range of -30 °C to 80 °C ensuring reliability in various conditions
RoHS compliant ensuring adherence to safety and environmental standards
Features wipe-resistant inscriptions to maintain clarity even in demanding environments
Allows for inclusion of functional texts for enhanced informativity
Easy to store in original packaging for maximum preservation of quality
Accommodates custom-labelling services tailored to unique specifications
Produced with perforated markers for straightforward separation and application
Exhibits excellent resistance to UV light for prolonged durability
Well-suited for a temperature range of -30 °C to 80 °C ensuring reliability in various conditions
RoHS compliant ensuring adherence to safety and environmental standards
Features wipe-resistant inscriptions to maintain clarity even in demanding environments
Allows for inclusion of functional texts for enhanced informativity
Easy to store in original packaging for maximum preservation of quality