Phoenix Contact, LS-EMLP Labeled Sheet for use with for use with Terminal Blocks
- RS Stock No.:
- 522-306
- Mfr. Part No.:
- 8199182
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.85
(exc. VAT)
£71.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.85 |
*price indicative
- RS Stock No.:
- 522-306
- Mfr. Part No.:
- 8199182
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled Sheet | |
| For Use With | Terminal Block | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled Sheet | ||
For Use With Terminal Block | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device marker sheet in white with custom labeling according to customer specifications. Designed for adhesive mounting, ensuring secure and durable application. Features a text field with a height of 180 mm and a width of 180 mm, providing clear and legible identification for industrial equipment.
Stick on device marking
Related links
- Phoenix Contact, LS-EMLP (180X180) SR Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP (180X180) WH Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP Device Marking for use with Direct Laser Marking
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
