Phoenix Contact, US-EMLSP Marker Card for use with Terminal Blocks
- RS Stock No.:
- 522-278
- Mfr. Part No.:
- 0830344
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£608.19
(exc. VAT)
£729.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £608.19 | £60.819 |
*price indicative
- RS Stock No.:
- 522-278
- Mfr. Part No.:
- 0830344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Card | |
For Use With | Terminal Blocks | |
Series | US-EMLSP | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Blocks | ||
Series US-EMLSP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker solution is designed for versatility in device marking, offering a practical approach for easy identification in industrial settings. The markers, crafted from high-quality PVC, feature a striking yellow colour that ensures visibility. With their unique ability to adhere, screw, or rivet into place, these markers provide multiple mounting options to suit varied applications. The user-friendly design includes perforated sheets, making it simple to separate and apply each marker quickly without hassle. Ideal for harsh environments, these markers exhibit impressive resistance to UV exposure and various chemicals, ensuring longevity and reliability. Combining functionality with efficiency, the solution not only simplifies the labelling process but also enhances workplace organisation by securing clear identification of equipment and devices.
Markers can be securely attached using multiple methods, including adhesives, screws, and rivets
Designed for quick and efficient labelling with uniform sheets, saving time on installations
Tested for extensive environmental conditions, ensuring durability and performance
Acrylic adhesive ensures strong adhesion while remaining easy to apply and remove when necessary
Compatible with multiple identification technologies for versatile use across applications
Constructed to meet stringent wipe resistance standards, ensuring legibility remains intact
Backed by rigorous testing for UV and water resistance, offering confidence in outdoor settings
Come in packs to facilitate larger projects while maintaining consistent quality
Designed for quick and efficient labelling with uniform sheets, saving time on installations
Tested for extensive environmental conditions, ensuring durability and performance
Acrylic adhesive ensures strong adhesion while remaining easy to apply and remove when necessary
Compatible with multiple identification technologies for versatile use across applications
Constructed to meet stringent wipe resistance standards, ensuring legibility remains intact
Backed by rigorous testing for UV and water resistance, offering confidence in outdoor settings
Come in packs to facilitate larger projects while maintaining consistent quality