Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-218
- Mfr. Part No.:
- 1051032:0059
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-218
- Mfr. Part No.:
- 1051032:0059
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is a practical and efficient solution designed for terminal blocks, optimising both identification and organisation within your installation. Made from durable PA material, this high-quality labeled terminal marker is perfect for environments where clarity and ease of use are paramount. The white design allows for excellent visibility, ensuring that markings are easily readable at a glance. It features a 10-section format, offering flexibility and adaptability when labelling, and is specifically crafted to accommodate terminal block widths of 6.2 mm. Whether you are setting up new systems or maintaining existing ones, this marker strip supports enhanced operational efficiency and safety across your projects.
Latching mounting type ensures reliable attachment
UV resistance protects against fading in sunlight
Designed for ambient temperatures ranging from -40 °C to 100 °C
Components are free from silicone and halogen for safer use
Achieves a flammability rating according to UL 94 V2 standards
Features wipe resistance for durability in everyday applications
Compact dimensions aid in seamless integration into various setups
Complies with key standards, ensuring quality and reliability
UV resistance protects against fading in sunlight
Designed for ambient temperatures ranging from -40 °C to 100 °C
Components are free from silicone and halogen for safer use
Achieves a flammability rating according to UL 94 V2 standards
Features wipe resistance for durability in everyday applications
Compact dimensions aid in seamless integration into various setups
Complies with key standards, ensuring quality and reliability