Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 522-213
- Mfr. Part No.:
- 1051016:0161
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-213
- Mfr. Part No.:
- 1051016:0161
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip features 10 sections, each labelled with consecutive numbers from 161 to 170, and is made from white material for clear visibility. It is designed to fit terminal blocks with a width of 6.2 mm and uses a latching mounting type for secure attachment. This marker strip offers an organized and efficient solution for labelling terminal blocks with sequential numbering, ensuring easy identification and smooth management of your system.
Free from silicone and halogen
Wipe resistance according to DIN EN 61010-1 (VDE 0411-1)
Wipe resistance according to DIN EN 61010-1 (VDE 0411-1)
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :81 -90 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 191 - 200 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :71 -80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :91 - 100 Marker Strip for use with for use with Terminal Blocks
