Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£72.37

(exc. VAT)

£86.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£72.37£7.237

*price indicative

RS Stock No.:
522-127
Mfr. Part No.:
1051032:0088
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

Terminal Blocks

Series

ZB 6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Marker solution designed specifically for terminal blocks. Engineered for efficiency and durability, this terminal marker boasts a unique latching mounting type that ensures a secure fit. Crafted from high-quality PA material, it features a striking white finish that is compliant with RAL 9010 standards, making it not just functional but visually appealing. This product is ideal for environments where lasting identification is crucial, offering a reliable marking solution even under challenging conditions. Its wipe-resistant inscriptions further enhance its usability, ensuring that markings remain clear throughout their lifecycle. Coupled with a broad operating temperature range of -40 °C to 100 °C, this marker is suitable for diverse applications.

Robust PA material provides long-lasting durability
Latching mounting type guarantees secure fitting
Wipe-resistant inscriptions ensure clarity over time
UV resistance protects against fading in sunlight
Suitable for extreme temperatures from -40 °C to 100 °C
Designed to fit terminal blocks with a width of 6.2 mm
Text fields with dimensions tailored for optimal legibility
Components free from silicone and halogens ensuring safe usage