Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 522-120
- Mfr. Part No.:
- 1051032:0068
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-120
- Mfr. Part No.:
- 1051032:0068
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Blocks | |
Series | ZB6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Remarkable marker strip is designed specifically for terminal blocks, showcasing an innovative solution for professional labelling. Built with precision, it features ten sections, each displaying the identical number: 68, ensuring clarity and consistency. Perfectly crafted for a terminal block width of 6.2 mm, the marker strip is latching, making installation straightforward and efficient. Its white finish not only offers a clean aesthetic but also enhances visibility, making it easier to maintain order in complex setups. This terminal marker is made from durable PA material, boasting excellent UV resistance and environmental stability, thereby ensuring longevity and reliability in various operational conditions. Ideal for use in demanding environments, this product is engineered to meet regulatory standards, providing peace of mind to users in the field.
Designed specifically for terminal blocks for streamlined labelling
Features a clean white finish for enhanced visibility
Constructed from durable PA material for increased lifespan
Exhibits excellent UV resistance, ensuring durability over time
Latching mounting type for effortless installation
Compatible with terminal block widths of 6.2 mm
Complies with key regulatory standards for reliability
Perfect for use in harsh environmental conditions
Features a clean white finish for enhanced visibility
Constructed from durable PA material for increased lifespan
Exhibits excellent UV resistance, ensuring durability over time
Latching mounting type for effortless installation
Compatible with terminal block widths of 6.2 mm
Complies with key regulatory standards for reliability
Perfect for use in harsh environmental conditions