Phoenix Contact, US-EMSP Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 521-919
- Mfr. Part No.:
- 0828931
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£495.56
(exc. VAT)
£594.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £495.56 | £49.556 |
*price indicative
- RS Stock No.:
- 521-919
- Mfr. Part No.:
- 0828931
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
Series | US-EMSP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMSP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker from the UniSheet range simplifies the labelling process for your applications. Designed with versatility in mind, it accommodates marking needs through thermal transfer and modern UV LED technology. The cards uniform sheet structure allows for quick, effective customisation, making it an efficient choice for both small and large-scale projects. Whether fixed with screws or rivets, this durable marker is ideal for industrial settings. Its robust materials are carefully selected to resist environmental challenges, ensuring long-lasting clarity in labelling. Not just functional, this device marker stands as a testament to innovation in labelling solutions, tailored to meet diverse operational requirements with ease and professionalism.
Crafted from high quality PVC for enhanced durability
Compatible with multiple labelling technologies for flexibility
Designed for quick and easy separation of individual labels
Features excellent UV resistance for prolonged outdoor use
Supports custom labelling services to meet specific needs
Maintains clarity and performance even in fluctuating climates
Incorporates a sophisticated design for efficient label management
Lightweight structure ensures easier handling and application
Offers a shelf life of up to 12 months under recommended storage conditions
Compatible with multiple labelling technologies for flexibility
Designed for quick and easy separation of individual labels
Features excellent UV resistance for prolonged outdoor use
Supports custom labelling services to meet specific needs
Maintains clarity and performance even in fluctuating climates
Incorporates a sophisticated design for efficient label management
Lightweight structure ensures easier handling and application
Offers a shelf life of up to 12 months under recommended storage conditions