Phoenix Contact, UM8TM Marker for use with Terminal Blocks
- RS Stock No.:
- 521-884
- Mfr. Part No.:
- 0830946
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£167.41
(exc. VAT)
£200.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.41 | £16.741 |
*price indicative
- RS Stock No.:
- 521-884
- Mfr. Part No.:
- 0830946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker | |
For Use With | Terminal Blocks | |
Series | UM8TM | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With Terminal Blocks | ||
Series UM8TM | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is designed to enhance organisation and identification in electrical installations. The UM8-TM (5X9) provides a practical solution for marking terminal blocks, ensuring that your wiring is clearly labelled for efficient maintenance and operation. With its robust construction, this product is not only reliable but also user-friendly, allowing for easy application. Designed for use with various marking systems, it guarantees versatility and compatibility in different environments. The combination of high-quality materials and thoughtful design makes the UM8-TM an essential tool for professionals striving for precision in their work.
Supplied in uniform strips for straightforward printing using BLUEMARK systems
Includes multi line labelling capabilities for intricate identification needs
Features easy separation of the strips for customised labelling
Resistant to UV exposure ensuring longevity in outdoor applications
Flammability rated according to UL 94 providing added safety assurances
Suitable for a wide ambient temperature range supporting diverse operational conditions
Constructed from environmentally compliant materials adhering to EU regulations
Includes multi line labelling capabilities for intricate identification needs
Features easy separation of the strips for customised labelling
Resistant to UV exposure ensuring longevity in outdoor applications
Flammability rated according to UL 94 providing added safety assurances
Suitable for a wide ambient temperature range supporting diverse operational conditions
Constructed from environmentally compliant materials adhering to EU regulations