Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-846
- Mfr. Part No.:
- 0831746
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 521-846
- Mfr. Part No.:
- 0831746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (27X27) YE device marker offers cutting-edge labelling solutions designed for easy identification in various applications. Engineered with a high-contrast yellow top layer featuring black marking, this innovative product simplifies the labelling process, ensuring clarity and visibility. With 36 individual labels included per sheet, it is perfect for extensive marking needs. The adhesive mounting type provides a reliable solution for attachment, making it suitable for a variety of surfaces. Constructed from durable ABS material, this device marker is designed to withstand tough conditions while maintaining integrity, thus supporting your operational efficiency. Ideal for professionals seeking a combination of practicality and quality in device marking, the LS-EMLP ensures that you have an effective tool for all your labelling requirements.
Stick-on design optimises device marking efficiency
Prefabricated for precise positioning within marking devices
High durability caters to a wide range of industrial applications
Resistant to various chemicals, ensuring longevity
Scratch-resistant surface maintains label clarity over time
Tested for UV resistance, perfect for outdoor use
Designed to perform in extreme temperature conditions
Prefabricated for precise positioning within marking devices
High durability caters to a wide range of industrial applications
Resistant to various chemicals, ensuring longevity
Scratch-resistant surface maintains label clarity over time
Tested for UV resistance, perfect for outdoor use
Designed to perform in extreme temperature conditions