Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-832
- Mfr. Part No.:
- 0831697
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 521-832
- Mfr. Part No.:
- 0831697
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker offers a streamlined solution for labelling in industrial environments. Designed for easy application, the prefabricated laser sheet format ensures precise positioning in your marking device, resulting in high-contrast labels that stand out in any setting. The adhesive mounting type allows for hassle-free installation on various surfaces, while the robust ABS material guarantees durability and weather resistance. Ideal for professionals seeking reliable labelling solutions, this product enhances organisation and identification across devices and equipment.
Provides significant time savings with pre-cut labels for immediate use
Delivers excellent adhesion to endure challenging environments
Supported by environmentally-friendly materials that comply with EU standards
Ensures clear visibility with its white surface and bold black markings
Facilitates easy handling with ten individual labels per pack
Delivers excellent adhesion to endure challenging environments
Supported by environmentally-friendly materials that comply with EU standards
Ensures clear visibility with its white surface and bold black markings
Facilitates easy handling with ten individual labels per pack