Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 10 units)*

£390.90

(exc. VAT)

£469.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£390.90£39.09

*price indicative

RS Stock No.:
521-827
Mfr. Part No.:
0831683
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact LS-EMLP (17.5X15) WH device marker is designed for efficient and clear identification in various applications. Its robust construction and innovative adhesive mounting provide reliable performance in demanding environments. This device marker features a white laser sheet format, allowing for high contrast marking which enhances visibility. Each pack includes 100 pre-fabricated labels, optimally sized for perfectly fitting into marking devices, making it ideal for professionals seeking both quality and convenience. With its technical specifications meeting rigorous testing standards for durability, the device marker stands as a reliable choice for effective marking solutions in industrial settings.

Offers superior stick-on device marking for enhanced longevity
Compatible with a variety of marking technologies, ensuring flexibility
Manufactured with high-quality ABS material for added durability
Tested under various environmental conditions to confirm reliability
Designed to withstand significant temperature variations, ideal for industrial use
Generates exceptional contrast due to its white top layer, facilitating easy identification
Maintains compliance with industry standards, ensuring product trustworthiness
Packaged for convenience, allowing for bulk usage without wastage