Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-703
- Mfr. Part No.:
- 1051032:0070
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-703
- Mfr. Part No.:
- 1051032:0070
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is a dependable solution designed specifically for terminal blocks, ensuring seamless identification and organisation within electrical systems. Crafted with a robust PA material in a clean white finish, this product not only enhances visibility but also complies with stringent flammability standards. Its latching mounting type offers ease of installation, allowing for a hassle-free setup in various environments. With dual-purpose functionality, the marker strip meets the essential requirements for both operation and labelling, making it ideal for professionals seeking reliable solutions for wire management. Additionally, its temperature resilience spanning from -40 °C to 100 °C assures performance in diverse conditions. In short, this marked strip is a quintessential accessory for enhancing efficiency and safety in electrical applications.
Designed specifically for terminal block applications
Constructed from durable PA material for longevity
Features a pristine white finish for high visibility
Latching mounting type enables swift installation
Resistant to extreme temperatures, ensuring reliable performance
Complies with stringent flammability standards for added safety
Manufactured to be free from silicone and halogen, enhancing its usability
Constructed from durable PA material for longevity
Features a pristine white finish for high visibility
Latching mounting type enables swift installation
Resistant to extreme temperatures, ensuring reliable performance
Complies with stringent flammability standards for added safety
Manufactured to be free from silicone and halogen, enhancing its usability