Phoenix Contact, US-EMLF Marker Card for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 519-714
- Mfr. Part No.:
- 0803834
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£504.30
(exc. VAT)
£605.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £504.30 | £50.43 |
*price indicative
- RS Stock No.:
- 519-714
- Mfr. Part No.:
- 0803834
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Card | |
For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
Series | US-EMLF | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMLF | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact label solution presents an innovative approach to device marking, designed for both indoor and outdoor applications. Crafted from high-quality PVC and presented in an eye-catching yellow hue, these labels combine functionality with resilience. With a user-friendly adhesive mounting type, the product ensures a steadfast application across various environments. Featuring a set of 90 individual labels per sheet, it offers ample options for identification while adhering to the strictest international standards for safety and quality. Ideal for those who demand reliability, these labels provide an outstanding solution for marking needs in various industrial and commercial settings.
Stick on combi labels that simplify the labelling process
Designed for high adhesion ensuring labels stay in place under various conditions
Conforms to ISO 7010 standards promoting safety and compliance
Resistant to harsh environmental factors making them suitable for demanding applications
Markers can be easily separated facilitating quick and efficient use
Perfect for both thermal transfer and UV LED identification technologies
Offers excellent scratch and wipe resistance enhancing longevity
Tested against a variety of substances to ensure durability and protection
Designed for high adhesion ensuring labels stay in place under various conditions
Conforms to ISO 7010 standards promoting safety and compliance
Resistant to harsh environmental factors making them suitable for demanding applications
Markers can be easily separated facilitating quick and efficient use
Perfect for both thermal transfer and UV LED identification technologies
Offers excellent scratch and wipe resistance enhancing longevity
Tested against a variety of substances to ensure durability and protection