Phoenix Contact, UCEMSP Marker for use with Terminal Blocks
- RS Stock No.:
- 519-673
- Mfr. Part No.:
- 0828709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£211.17
(exc. VAT)
£253.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £211.17 | £21.117 |
*price indicative
- RS Stock No.:
- 519-673
- Mfr. Part No.:
- 0828709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker | |
For Use With | Terminal Blocks | |
Series | UCEMSP | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With Terminal Blocks | ||
Series UCEMSP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-EMSP (50X30) device marker is designed to enhance labelling accuracy and efficiency in various applications. Engineered with precision, this device marker features a clean, white surface that is ideal for custom labelling. It accommodates up to three individual labels per sheet, providing ample space for vital project information. Constructed using durable materials, this marker stands out for its high-performance UV LED technology, ensuring that your labels remain legible and intact under various environmental conditions. The device's compatibility with the innovative BLUEMARK printing system simplifies the custom labelling process, making it a perfect choice for professionals seeking reliability and ease of use.
Delivers exceptional printing accuracy for clear and precise labels
Constructed from robust, environmentally compliant materials
Facilitates easy attachment using either screws or rivets
Tested for resistance to a range of environmental factors
Includes additional space for project-specific information
Designed to securely hold up to three individual labels
Constructed from robust, environmentally compliant materials
Facilitates easy attachment using either screws or rivets
Tested for resistance to a range of environmental factors
Includes additional space for project-specific information
Designed to securely hold up to three individual labels