Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 519-637
- Mfr. Part No.:
- 0831702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 519-637
- Mfr. Part No.:
- 0831702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is a reliable solution for identifying control and signalling devices. Designed with high-quality materials, it ensures durability and visibility, making it an essential tool for effective equipment marking. With a sleek white finish and specified dimensions, its design enhances visibility while seamlessly integrating into various applications. The adhesive mounting type allows for easy application on a range of surfaces. Ideal for environments where clear identification is required, this product stands out for its character and functionality. The performance is rigorously tested, ensuring compliance with industry standards, and providing reassurance of its quality for demanding applications.
Utilises advanced direct laser marking technology for precision
Constructed with a strong acrylic adhesive for long-lasting application
Designed for use in a wide range of environmental conditions
Emphasises high contrast with a white top layer for optimal visibility
Includes prefabricated labels suited for easy placement in marking devices
Meets rigorous scratch resistance standards for enhanced durability
Environmentally compliant, fulfilling EU RoHS substance requirements
Constructed with a strong acrylic adhesive for long-lasting application
Designed for use in a wide range of environmental conditions
Emphasises high contrast with a white top layer for optimal visibility
Includes prefabricated labels suited for easy placement in marking devices
Meets rigorous scratch resistance standards for enhanced durability
Environmentally compliant, fulfilling EU RoHS substance requirements