Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 519-514
- Mfr. Part No.:
- 1053014:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-514
- Mfr. Part No.:
- 1053014:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Blocks | |
Series | ZB10 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker, expertly designed to enhance organisation and clarity in your electrical setups. This product features an array of sequential numbers from 71 to 80, printed in a clear and legible format, making it an ideal choice for users who require precision and ease of identification. Crafted from durable PA material, it boasts a white finish that complies with RAL 9010 standards, ensuring it seamlessly integrates into a variety of environments. Optimised for terminal block widths of 10.2 mm, the latching installation method guarantees a secure fit, even in demanding conditions. Its reliable performance across a temperature range of -40 °C to 100 °C demonstrates its versatility, whether in storage or operational settings.
Labeled design aids in clear identification and organisation
Robust construction ensures longevity in various working environments
Latching mounting type provides a secure installation
UV resistance enhances durability against environmental factors
Wipe-resistant printing ensures legibility over time
Complies with stringent standards for safety and reliability
Conforms to flammability ratings, promoting safe usage
Text fields designed for optimal visibility and readability
Robust construction ensures longevity in various working environments
Latching mounting type provides a secure installation
UV resistance enhances durability against environmental factors
Wipe-resistant printing ensures legibility over time
Complies with stringent standards for safety and reliability
Conforms to flammability ratings, promoting safe usage
Text fields designed for optimal visibility and readability