Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-508
- Mfr. Part No.:
- 1052345:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-508
- Mfr. Part No.:
- 1052345:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker offers an efficient and reliable solution for organising terminal blocks in various applications. Designed with a handy 10-section layout, it allows for easy identification of connected circuits through sequential numbering from 41 to 50. The marker is crafted from high-quality PA material, ensuring durability and resistance to various environmental factors. It features a sleek white design that conforms to RAL 9010 standards, making it both aesthetically pleasing and highly functional. The latching mounting type simplifies installation, providing a secure fit that enhances stability during use. Tailored for professional settings, this terminal marker guarantees excellent performance even in challenging conditions.
Designed for precise identification of terminal blocks
Constructed from premium materials to ensure longevity
10 section format facilitates easy numerical organisation
Aesthetic white colour complements a range of applications
Latching mount offers a secure and stable installation
Measured to fit standard terminal block widths seamlessly
Highly resistant to UV rays for increased lifespan
Functional design prioritises ease of use and clarity
Suitable for a wide temperature range promoting versatility
Conforms to stringent standards for wipe resistance
Constructed from premium materials to ensure longevity
10 section format facilitates easy numerical organisation
Aesthetic white colour complements a range of applications
Latching mount offers a secure and stable installation
Measured to fit standard terminal block widths seamlessly
Highly resistant to UV rays for increased lifespan
Functional design prioritises ease of use and clarity
Suitable for a wide temperature range promoting versatility
Conforms to stringent standards for wipe resistance