Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 518-514
- Mfr. Part No.:
- 0831735
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 518-514
- Mfr. Part No.:
- 0831735
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (17X9) YE device marker is designed to enhance visibility and organisation in your workspace. This innovative product features prefabricated stickers that provide high contrast marking against its yellow background, ensuring that critical information is always clear and easily read. Ideal for labelling in various environments, the device markers are crafted for direct laser marking, offering both durability and precision. Each pack contains 170 adhesive labels that are conveniently sized for use with standard marking devices. Made from high-quality ABS material, they are engineered to withstand challenging conditions, making them a reliable choice for professionals looking to streamline their operations.
Offers high contrast for enhanced visibility
Prefabricated for quick and easy application
Compatible with standard marking devices for convenience
Constructed from durable ABS material for long-lasting use
Resistant to a variety of chemicals, ensuring reliability
Suitable for a wide range of working environments
Designed for easy storage with a recommended humidity level
Backed by rigorous testing to meet industry standards
Prefabricated for quick and easy application
Compatible with standard marking devices for convenience
Constructed from durable ABS material for long-lasting use
Resistant to a variety of chemicals, ensuring reliability
Suitable for a wide range of working environments
Designed for easy storage with a recommended humidity level
Backed by rigorous testing to meet industry standards
