Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-916
- Mfr. Part No.:
- 1162592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£254.25
(exc. VAT)
£305.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £254.25 |
*price indicative
- RS Stock No.:
- 517-916
- Mfr. Part No.:
- 1162592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed specifically to facilitate seamless connectivity for ControlLogix 1756 I/O systems. This robust adapter features an integrated system cable setup, ensuring reliable communication across your industrial automation devices. Whether you are implementing a new system or upgrading existing interfaces, this front adapter simplifies connections and enhances operational efficiency.
Offers a compact design for space saving installation in control cabinets
Utilises a semi rigid PVC outer sheath for excellent durability
Provides dual channel capability for efficient signal management
Supports a wide range of conductor cross section sizes for flexible installation
Utilises a semi rigid PVC outer sheath for excellent durability
Provides dual channel capability for efficient signal management
Supports a wide range of conductor cross section sizes for flexible installation