Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 517-553
- Mfr. Part No.:
- 0827526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£479.35
(exc. VAT)
£575.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £479.35 | £47.935 |
*price indicative
- RS Stock No.:
- 517-553
- Mfr. Part No.:
- 0827526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Conductor Marker | |
For Use With | Conductor And Cable Marking | |
Series | 827 | |
Mounting Type | Slide-On | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series 827 | ||
Mounting Type Slide-On | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be printed with various markers such as BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, or PLOTMARK. Its format ensures high positioning accuracy during printing. Supplied in uniform sheets, it allows for quick and easy printing with BLUEMARK printing systems.
Secure tight fit even in the event of vibrations
Large surface labeling option in a space-saving design
Large surface labeling option in a space-saving design