Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£74.97

(exc. VAT)

£89.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.97£7.497

*price indicative

RS Stock No.:
517-522
Mfr. Part No.:
1051032:0046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Blocks

Series

ZB6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Marker strip is designed to enhance organisation and identification within electrical systems. Tailored for terminal blocks, it ensures clarity in marking with its horizontal labelling featuring the same number, which is ideal for streamlined wiring setups. Made with durable materials, this product is resistant to environmental conditions and offers a practical solution for anyone looking to maintain order in complex installations. Its user-friendly mounting type allows for quick and secure application, making it a vital component for both professionals and DIY enthusiasts alike.

User-friendly design ensures quick application on terminal blocks
Durable PA material contributes to long-lasting performance
High visibility white colour enhances readability and recognition
UV resistance protects markings from fading over time
Flammability rating guarantees safety in a variety of environments
Optimised for operation in temperatures between -40 °C and 100 °C
Components are free from silicone and halogens for added safety
Designed specifically for terminal block widths of 6.2 mm