Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 517-519
- Mfr. Part No.:
- 1051032:0040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-519
- Mfr. Part No.:
- 1051032:0040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Strip | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Precision-engineered marker designed specifically for terminal blocks, offering a seamless identification solution for your electrical projects. Crafted from high-quality PA material, this horizontally labelled marker strip features the identical number '40' on a pristine white background, ensuring optimal visibility and differentiation. The robust design is not only aesthetically pleasing but also functional, with a mounting type that latches securely onto terminal blocks with a width of 6.2 mm. Ideal for demanding environments, this marker guarantees both durability and clarity, making it an essential component of any professional installation. With its environmental resistance and ability to withstand a wide range of temperatures, users can trust this product to maintain integrity and performance even under challenging conditions.
UV resistant to maintain visibility over time
White colour for excellent contrast, enhancing readability of markings
Free from silicone and halogen, promoting a safer working environment
Hygiene-conscious with wipe resistant inscriptions suitable for heavy use
Complete documentation aids users in understanding product benefits
White colour for excellent contrast, enhancing readability of markings
Free from silicone and halogen, promoting a safer working environment
Hygiene-conscious with wipe resistant inscriptions suitable for heavy use
Complete documentation aids users in understanding product benefits