Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 517-513
- Mfr. Part No.:
- 1051032:0023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-513
- Mfr. Part No.:
- 1051032:0023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is expertly designed to enhance the organisation and identification of your terminal blocks. Designed for seamless integration with terminal block widths of 6.2 mm, it features a distinctive, easy-to-read white label marked with the number 23. Its sturdy construction and latching mounting type ensure a secure fit, while the durable materials provide resistance to both UV light and extreme temperatures, making it suitable for a wide range of environments. With a focus on compatibility and functionality, this marker not only meets industrial standards but also exceeds user expectations for reliability and usability. An ideal solution for professionals seeking clarity and consistency in their installations, this terminal marker embodies quality craftsmanship.
Engineered for effortless installation and maintenance
Constructed from high-quality PA material for durability
Resistant to UV rays ensuring long-lasting visibility
Designed to perform reliably in temperatures from -40 °C to 100 °C
Meets stringent wipe resistance standards ensuring perpetuated clarity
Free from silicone and halogens suitable for sensitive environments
Packaged in units of ten for convenience and efficiency
Constructed from high-quality PA material for durability
Resistant to UV rays ensuring long-lasting visibility
Designed to perform reliably in temperatures from -40 °C to 100 °C
Meets stringent wipe resistance standards ensuring perpetuated clarity
Free from silicone and halogens suitable for sensitive environments
Packaged in units of ten for convenience and efficiency